SAM 1/2 in Drive 13mm Standard Socket, 12 point, 38 mm Overall Length

RS Stock No.: 224-2788Brand: SAMManufacturers Part No.: S-13
brand-logo
View all in Sockets

Technical Document

Specifications

Brand

SAM

Socket Size

13mm

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Type

Standard Socket

Socket Head Type

12 point

Overall Length

38 mm

Country of Origin

China

Stock information temporarily unavailable.

EGP 475.35

EGP 475.35 Each (ex VAT)

SAM 1/2 in Drive 13mm Standard Socket, 12 point, 38 mm Overall Length

EGP 475.35

EGP 475.35 Each (ex VAT)

SAM 1/2 in Drive 13mm Standard Socket, 12 point, 38 mm Overall Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SAM

Socket Size

13mm

Imperial or Metric

Metric

Drive Size

1/2 in

Socket Type

Standard Socket

Socket Head Type

12 point

Overall Length

38 mm

Country of Origin

China