Technical Document
Specifications
Brand
SAMSocket Set Type
Bit Socket Set
Drive Size
1/4 in
Number of Pieces
6
Socket Head Type
Hex Bit
Ratchet Included
No
Country of Origin
France
Stock information temporarily unavailable.
EGP 2,837.91
EGP 2,837.91 Each (ex VAT)
SAM 6-Piece 1/4 in Bit Socket Set, Hex Bit
1
EGP 2,837.91
EGP 2,837.91 Each (ex VAT)
SAM 6-Piece 1/4 in Bit Socket Set, Hex Bit
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SAMSocket Set Type
Bit Socket Set
Drive Size
1/4 in
Number of Pieces
6
Socket Head Type
Hex Bit
Ratchet Included
No
Country of Origin
France