Technical Document
Specifications
Brand
SAMBlade Width
12 mm
Blade Material
Metal
Number of Pieces
1
Chisel Type
Flat
Length
178mm
Country of Origin
United Kingdom
Stock information temporarily unavailable.
EGP 5,936.11
EGP 5,936.11 Each (ex VAT)
SAM Metal Flat Chisel, 178mm Length, 12 mm Blade Width
1
EGP 5,936.11
EGP 5,936.11 Each (ex VAT)
SAM Metal Flat Chisel, 178mm Length, 12 mm Blade Width
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SAMBlade Width
12 mm
Blade Material
Metal
Number of Pieces
1
Chisel Type
Flat
Length
178mm
Country of Origin
United Kingdom