Technical Document
Specifications
Brand
SAMSocket Type
Deep Impact Socket
Imperial or Metric
Metric
Socket Size
32mm
Drive Size
1/2 in
Overall Length
80 mm
Drive Type
Hexagon
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
EGP 2,965.25
EGP 2,965.25 Each (ex VAT)
SAM 32mm, 1/2 in Drive Impact Socket, 80 mm length
1
EGP 2,965.25
EGP 2,965.25 Each (ex VAT)
SAM 32mm, 1/2 in Drive Impact Socket, 80 mm length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SAMSocket Type
Deep Impact Socket
Imperial or Metric
Metric
Socket Size
32mm
Drive Size
1/2 in
Overall Length
80 mm
Drive Type
Hexagon
Country of Origin
Taiwan, Province Of China