SAM 1 in Drive 50mm Standard Socket, 6 point, 74 mm Overall Length

RS Stock No.: 270-9691Brand: SAMManufacturers Part No.: M-50
brand-logo
View all in Sockets

Technical Document

Specifications

Brand

SAM

Socket Size

50mm

Imperial or Metric

Metric

Drive Size

1 in

Socket Type

Standard Socket

Socket Head Type

6 point

Bit Length

35mm

Model

M

Overall Length

74 mm

Drive Type

Hexagon

Country of Origin

Spain

Stock information temporarily unavailable.

EGP 7,055.27

EGP 7,055.27 Each (ex VAT)

SAM 1 in Drive 50mm Standard Socket, 6 point, 74 mm Overall Length

EGP 7,055.27

EGP 7,055.27 Each (ex VAT)

SAM 1 in Drive 50mm Standard Socket, 6 point, 74 mm Overall Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SAM

Socket Size

50mm

Imperial or Metric

Metric

Drive Size

1 in

Socket Type

Standard Socket

Socket Head Type

6 point

Bit Length

35mm

Model

M

Overall Length

74 mm

Drive Type

Hexagon

Country of Origin

Spain