Technical Document
Specifications
Brand
SAMDrive Size
17.5 mm
Type
Socket Extension
Drive Type
Square
Overall Length
125 mm
Model
J-210V
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
EGP 1,362.31
EGP 1,362.31 Each (ex VAT)
SAM J-210V 17.5 mm Square Socket Extension, 125 mm Overall
1
EGP 1,362.31
EGP 1,362.31 Each (ex VAT)
SAM J-210V 17.5 mm Square Socket Extension, 125 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SAMDrive Size
17.5 mm
Type
Socket Extension
Drive Type
Square
Overall Length
125 mm
Model
J-210V
Country of Origin
Taiwan, Province Of China