SAM Tap Set, M3 Thread, 0.5mm Pitch, Metric Standard

RS Stock No.: 221-6126Brand: SAMManufacturers Part No.: FTR-3
brand-logo
View all in Threading Taps

Technical Document

Specifications

Brand

SAM

Thread Size

M3

Set Type

HSS Taps Set

Type

Tap

Pitch

0.5mm

Thread Standard

Metric

Overall Length

40 mm

Material

HSS

Country of Origin

Bulgaria

Stock information temporarily unavailable.

EGP 2,315.67

EGP 2,315.67 Each (ex VAT)

SAM Tap Set, M3 Thread, 0.5mm Pitch, Metric Standard

EGP 2,315.67

EGP 2,315.67 Each (ex VAT)

SAM Tap Set, M3 Thread, 0.5mm Pitch, Metric Standard
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SAM

Thread Size

M3

Set Type

HSS Taps Set

Type

Tap

Pitch

0.5mm

Thread Standard

Metric

Overall Length

40 mm

Material

HSS

Country of Origin

Bulgaria