SAM Hydraulic Extraction Tool, 5 T Capacity, 5t Force

RS Stock No.: 282-9045Brand: SAMManufacturers Part No.: EX-101
brand-logo
View all in Bearing Pullers

Technical Document

Specifications

Brand

SAM

Puller Type

Hydraulic Puller

Capacity

5 T

Operation

Hydraulic

Hydraulic Force

5t

Number of Pieces

1

Case Material

Steel

Country of Origin

Spain

Stock information temporarily unavailable.

EGP 23,872.83

EGP 23,872.83 Each (ex VAT)

SAM Hydraulic Extraction Tool, 5 T Capacity, 5t Force

EGP 23,872.83

EGP 23,872.83 Each (ex VAT)

SAM Hydraulic Extraction Tool, 5 T Capacity, 5t Force
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SAM

Puller Type

Hydraulic Puller

Capacity

5 T

Operation

Hydraulic

Hydraulic Force

5t

Number of Pieces

1

Case Material

Steel

Country of Origin

Spain