SAM Wall Mounted 15m Air Hose Reel, 10mm Inner Diameter

RS Stock No.: 221-6023Brand: SAMManufacturers Part No.: ENR-A10
brand-logo
View all in Air Hose Reels

Technical Document

Specifications

Brand

SAM

Hose Length

15m

Hose Inner Diameter

10mm

Hose Included

Yes

Operating Pressure

15bar

Mounting

Wall Mounted

Outlet Connection

3/8 in Male

Country of Origin

Italy

Stock information temporarily unavailable.

EGP 33,997.33

EGP 33,997.33 Each (ex VAT)

SAM Wall Mounted 15m Air Hose Reel, 10mm Inner Diameter

EGP 33,997.33

EGP 33,997.33 Each (ex VAT)

SAM Wall Mounted 15m Air Hose Reel, 10mm Inner Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SAM

Hose Length

15m

Hose Inner Diameter

10mm

Hose Included

Yes

Operating Pressure

15bar

Mounting

Wall Mounted

Outlet Connection

3/8 in Male

Country of Origin

Italy