SAM D Series Spanner, 22mm, 0.87in, Metric, 35 mm Overall, No

RS Stock No.: 282-9687Brand: SAMManufacturers Part No.: D-22
brand-logo
View all in Spanners

Technical Document

Specifications

Brand

SAM

Spanner Type

Open Ended Spanner

Metric Size

22mm

Imperial Size

0.87in

VDE/1000V Approved

No

Overall Length

35 mm

Double Ended

No

Series

D

Imperial or Metric

Metric

Country of Origin

France

Stock information temporarily unavailable.

EGP 6,450.66

EGP 6,450.66 Each (ex VAT)

SAM D Series Spanner, 22mm, 0.87in, Metric, 35 mm Overall, No

EGP 6,450.66

EGP 6,450.66 Each (ex VAT)

SAM D Series Spanner, 22mm, 0.87in, Metric, 35 mm Overall, No
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SAM

Spanner Type

Open Ended Spanner

Metric Size

22mm

Imperial Size

0.87in

VDE/1000V Approved

No

Overall Length

35 mm

Double Ended

No

Series

D

Imperial or Metric

Metric

Country of Origin

France