SAM Foam Tool Tray, inner Dimensions 54 x 41 x 6.50cm, W 410mm, L 540mm, H 65mm

RS Stock No.: 266-6948Brand: SAMManufacturers Part No.: CPP-135PM1
brand-logo
View all in Tool Trays

Technical Document

Specifications

Brand

SAM

Material

Foam

Dimensions

54 x 41 x 6.50cm

Weight

4.8kg

Width

410mm

Length

540mm

Height

65mm

Country of Origin

France

Stock information temporarily unavailable.

EGP 36,387.84

EGP 36,387.84 Each (ex VAT)

SAM Foam Tool Tray, inner Dimensions 54 x 41 x 6.50cm, W 410mm, L 540mm, H 65mm

EGP 36,387.84

EGP 36,387.84 Each (ex VAT)

SAM Foam Tool Tray, inner Dimensions 54 x 41 x 6.50cm, W 410mm, L 540mm, H 65mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SAM

Material

Foam

Dimensions

54 x 41 x 6.50cm

Weight

4.8kg

Width

410mm

Length

540mm

Height

65mm

Country of Origin

France