SAM 9 piece L Shape Hex Key Set, 1.5 mm, 2.5 mm, 2 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm

RS Stock No.: 221-5429Brand: SAMManufacturers Part No.: 67-AR9A
brand-logo
View all in Hex Keys

Technical Document

Specifications

Brand

SAM

Product Type

Hex Key Set

Number of Pieces

9

Hex Key Size

1.5 mm, 2.5 mm, 2 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm

Shape

L

Tip Type

Hexagon

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

EGP 2,546.25

EGP 2,546.25 Each (ex VAT)

SAM 9 piece L Shape Hex Key Set, 1.5 mm, 2.5 mm, 2 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm

EGP 2,546.25

EGP 2,546.25 Each (ex VAT)

SAM 9 piece L Shape Hex Key Set, 1.5 mm, 2.5 mm, 2 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SAM

Product Type

Hex Key Set

Number of Pieces

9

Hex Key Size

1.5 mm, 2.5 mm, 2 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, 10 mm

Shape

L

Tip Type

Hexagon

Country of Origin

Taiwan, Province Of China