Technical Document
Specifications
Brand
SAMProduct Type
Hex Key
Imperial or Metric
Metric
Number of Pieces
1
Hex Key Size
3mm
Shape
T
Tip Type
Hexagon
Short or Long Arm
Long
Country of Origin
France
Stock information temporarily unavailable.
EGP 2,054.77
EGP 2,054.77 Each (ex VAT)
SAM T Shape Metric Hex Key, 3mm
1
EGP 2,054.77
EGP 2,054.77 Each (ex VAT)
SAM T Shape Metric Hex Key, 3mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SAMProduct Type
Hex Key
Imperial or Metric
Metric
Number of Pieces
1
Hex Key Size
3mm
Shape
T
Tip Type
Hexagon
Short or Long Arm
Long
Country of Origin
France