Technical Document
Specifications
Brand
SAMSpanner Type
Combination Spanner
Metric Size
18mm
Imperial Size
45/64in
Overall Length
129 mm
Height Safe
Yes
Non Sparking
No
Double Ended
Yes
Imperial or Metric
Metric
Country of Origin
Taiwan, Province Of China
EGP 1,446.31
EGP 1,446.31 Each (ex VAT)
SAM Combination Spanner, 18mm, 45/64in, Metric, Height Safe, Double Ended, 129 mm Overall
1
EGP 1,446.31
EGP 1,446.31 Each (ex VAT)
SAM Combination Spanner, 18mm, 45/64in, Metric, Height Safe, Double Ended, 129 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SAMSpanner Type
Combination Spanner
Metric Size
18mm
Imperial Size
45/64in
Overall Length
129 mm
Height Safe
Yes
Non Sparking
No
Double Ended
Yes
Imperial or Metric
Metric
Country of Origin
Taiwan, Province Of China