SAM Steel Bumping Hammer with Hickory Wood Handle, 440g

RS Stock No.: 210-401Brand: SAMManufacturers Part No.: 295-9
brand-logo
View all in Hammers

Technical Document

Specifications

Brand

SAM

Head Type

Flat

Hammer Type

Bumping Hammer

Head Material

Steel

Handle Material

Hickory Wood

Overall Length

300 mm

Weight

440g

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

EGP 6,295.36

EGP 6,295.36 Each (ex VAT)

SAM Steel Bumping Hammer with Hickory Wood Handle, 440g

EGP 6,295.36

EGP 6,295.36 Each (ex VAT)

SAM Steel Bumping Hammer with Hickory Wood Handle, 440g
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SAM

Head Type

Flat

Hammer Type

Bumping Hammer

Head Material

Steel

Handle Material

Hickory Wood

Overall Length

300 mm

Weight

440g

Country of Origin

Taiwan, Province Of China