SAM 232-R16G-FME Side Cutters

RS Stock No.: 221-4941Brand: SAMManufacturers Part No.: 232-R16G-FME
brand-logo
View all in Cutters

Technical Document

Specifications

Brand

SAM

Model Number

232-R16G-FME

Cutter Type

Side Cutters

Overall Length

160 mm

Jaw Length

18mm

Material

Chrome Vanadium Steel

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

EGP 5,259.47

EGP 5,259.47 Each (ex VAT)

SAM 232-R16G-FME Side Cutters

EGP 5,259.47

EGP 5,259.47 Each (ex VAT)

SAM 232-R16G-FME Side Cutters
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

SAM

Model Number

232-R16G-FME

Cutter Type

Side Cutters

Overall Length

160 mm

Jaw Length

18mm

Material

Chrome Vanadium Steel

Country of Origin

Taiwan, Province Of China