Saint Gobain Tygon® Chemical Polyolefin, TPE, Flexible Tube, 12.7mm ID, 19.1mm OD, Beige, 15m

Technical Document
Specifications
Hose Pipe/Flexible Tube
Flexible Tube
Inner Diameter
12.7mm
Outer Diameter
19.1mm
Material
Polyolefin, TPE
Hose Pipe Action
Peristaltic Pump, Transfer
Maximum Working Pressure
1.1 bar
Suitable Applications
Chemical
Standards Met
FDA
Series
Tygon® Chemical
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+74°C
Colour
Beige
Length
15m
Peristaltic Pump Compatible
Yes
Bend Radius
57.15mm
Food Grade
No
Outer Material
Thermoplastic Elastomer
Country of Origin
United States
Product details
Norprene® Chemical Tubing
Norprene® Chemical Tubing is a cream-coloured, high-performance co-extruded product designed specifically to provide an ideal combination of chemical resistance and pump life. Norprene® Chemical Tubing may be autoclaved up to five times, is plasticiser-free, features an ultra-smooth bore that resists the absorption and adsorption of aqueous fluids and chemical sanitisers, and is almost entirely unaffected by acids, ketones, salts and alcohols. Norprene®Chemical is an excellent choice for sensitive transfer fluids applications.
Norprene® Chemical Tubing offers:
Plasticizer-free Tubing
Meets FDA criteria for food contact
Long flex life in peristaltic pumps
Resists absorption/adsorption of aqueous liquid
EGP 76,654.65
EGP 76,654.65 Each (ex VAT)
1
EGP 76,654.65
EGP 76,654.65 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Hose Pipe/Flexible Tube
Flexible Tube
Inner Diameter
12.7mm
Outer Diameter
19.1mm
Material
Polyolefin, TPE
Hose Pipe Action
Peristaltic Pump, Transfer
Maximum Working Pressure
1.1 bar
Suitable Applications
Chemical
Standards Met
FDA
Series
Tygon® Chemical
Minimum Operating Temperature
-60°C
Maximum Operating Temperature
+74°C
Colour
Beige
Length
15m
Peristaltic Pump Compatible
Yes
Bend Radius
57.15mm
Food Grade
No
Outer Material
Thermoplastic Elastomer
Country of Origin
United States
Product details
Norprene® Chemical Tubing
Norprene® Chemical Tubing is a cream-coloured, high-performance co-extruded product designed specifically to provide an ideal combination of chemical resistance and pump life. Norprene® Chemical Tubing may be autoclaved up to five times, is plasticiser-free, features an ultra-smooth bore that resists the absorption and adsorption of aqueous fluids and chemical sanitisers, and is almost entirely unaffected by acids, ketones, salts and alcohols. Norprene®Chemical is an excellent choice for sensitive transfer fluids applications.
Norprene® Chemical Tubing offers:
Plasticizer-free Tubing
Meets FDA criteria for food contact
Long flex life in peristaltic pumps
Resists absorption/adsorption of aqueous liquid