Saint Gobain Versitec® Silicone, Flexible Tubing, 4mm ID, 6mm OD, Clear, 50m

RS Stock No.: 260-4408Brand: Saint-Gobain Industrial & Consumer SolutionsManufacturers Part No.: 761819
brand-logo
View all in Hose Pipe & Flexible Tubes

Technical Document

Specifications

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

4mm

Outer Diameter

6mm

Material

Silicone

Hose Pipe Action

Peristaltic Pump, Transfer

Maximum Working Pressure

0.4 bar

Suitable Applications

Industrial

Standards Met

FDA, USP Class VI

Series

Versitec®

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+200°C

Colour

Clear

Length

50m

Country of Origin

France

Stock information temporarily unavailable.

EGP 8,055.23

EGP 8,055.23 Each (ex VAT)

Saint Gobain Versitec® Silicone, Flexible Tubing, 4mm ID, 6mm OD, Clear, 50m

EGP 8,055.23

EGP 8,055.23 Each (ex VAT)

Saint Gobain Versitec® Silicone, Flexible Tubing, 4mm ID, 6mm OD, Clear, 50m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Hose Pipe/Flexible Tube

Flexible Tube

Inner Diameter

4mm

Outer Diameter

6mm

Material

Silicone

Hose Pipe Action

Peristaltic Pump, Transfer

Maximum Working Pressure

0.4 bar

Suitable Applications

Industrial

Standards Met

FDA, USP Class VI

Series

Versitec®

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+200°C

Colour

Clear

Length

50m

Country of Origin

France