Saint Gobain Versilon™ GSR Natural Rubber, Flexible Tube, 8mm ID, 12mm OD, Red, 25m

Technical Document
Specifications
Hose Pipe/Flexible Tube
Flexible Tube
Inner Diameter
8mm
Outer Diameter
12mm
Material
Natural Rubber
Hose Pipe Action
Transfer, Vacuum
Maximum Working Pressure
0.5 bar
Suitable Applications
Laboratory
Standards Met
FDA
Series
Versilon™ GSR
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Colour
Red
Length
25m
Bend Radius
32mm
Reinforced
No
Country of Origin
France
Product details
Red Rubber Tubing
Saint Gobain's GSR rubber tubing is a flexible wear resistant tube with good chemical resistance and impermeability. Suitable for various applications including laboratories and light industry.
Non toxic
Good elasticity and flexibility
Abrasion resistant
Light and flexible with a low degassing level
For transferring gases, liquids and diluted acids
Shore hardness: 45. Density: 1.13
Good permeability and resistance to acids and bases
EGP 24,063.33
EGP 24,063.33 1 Reel of 25 Metres (ex VAT)
1
EGP 24,063.33
EGP 24,063.33 1 Reel of 25 Metres (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Hose Pipe/Flexible Tube
Flexible Tube
Inner Diameter
8mm
Outer Diameter
12mm
Material
Natural Rubber
Hose Pipe Action
Transfer, Vacuum
Maximum Working Pressure
0.5 bar
Suitable Applications
Laboratory
Standards Met
FDA
Series
Versilon™ GSR
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Colour
Red
Length
25m
Bend Radius
32mm
Reinforced
No
Country of Origin
France
Product details
Red Rubber Tubing
Saint Gobain's GSR rubber tubing is a flexible wear resistant tube with good chemical resistance and impermeability. Suitable for various applications including laboratories and light industry.
Non toxic
Good elasticity and flexibility
Abrasion resistant
Light and flexible with a low degassing level
For transferring gases, liquids and diluted acids
Shore hardness: 45. Density: 1.13
Good permeability and resistance to acids and bases