DPDT metal case microswitch wobble stick
Technical Document
Specifications
Brand
Saia-BurgessProduct details
DPDT M2V3 Series
Sealed to IP65
M20 conduit entry
Wobble stick, adjustable lever, adjustable roller lever, or plunger versions
Through-hole mounting
Screw terminals
Operating temperature range: -10 to +85°C
Mechanical life of >107 operations
You may be interested in
Saia-Burgess Pin Plunger Micro Switch, Pre-wired Terminal, 10 A @ 250 V ac, SPDT, IP67Brand: Saia-Burgess
EGP 4,679.56Each (ex VAT)
P.O.A.
DPDT metal case microswitch wobble stick
1
P.O.A.
DPDT metal case microswitch wobble stick
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
Saia-Burgess Pin Plunger Micro Switch, Pre-wired Terminal, 10 A @ 250 V ac, SPDT, IP67Brand: Saia-Burgess
EGP 4,679.56Each (ex VAT)
Technical Document
Specifications
Brand
Saia-BurgessProduct details
DPDT M2V3 Series
Sealed to IP65
M20 conduit entry
Wobble stick, adjustable lever, adjustable roller lever, or plunger versions
Through-hole mounting
Screw terminals
Operating temperature range: -10 to +85°C
Mechanical life of >107 operations
You may be interested in
Saia-Burgess Pin Plunger Micro Switch, Pre-wired Terminal, 10 A @ 250 V ac, SPDT, IP67Brand: Saia-Burgess
EGP 4,679.56Each (ex VAT)