Saia-Burgess Plunger Snap Action Micro Switch, Pre-wired Terminal, 5 A @ 250 V ac, SPDT, IP6K7

RS Stock No.: 173-9373Brand: Saia-BurgessManufacturers Part No.: 44710
brand-logo
View all in Micro Switches

Technical Document

Specifications

Actuator Type

Plunger

Terminal Type

Pre-wired

Contact Current Rating

5 A @ 250 V ac

Contact Configuration

SPDT

IP Rating

IP6K7

Operating Force

2.5 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Fine Silver

Case Material

Glass Fibre Reinforced PA

Mechanical Life

10^5Operations

Release Force

0.5N

Operating Temperature Range

-40 → +85°C

Country of Origin

Poland

Product details

IP67, V4LS Snap Action Microswitch with Long Overtravel

Long overtravel of 2.2mm minimum
IP67 sealed with 500mm flying leads
Single pole changeover
Choice of standard plunger or metal lever
Polyacetal (POM) actuator and Glass Fibre Reinforced Polyamide (PA 6.6) case
Sealed
Operating Temperature Range: -40 to + 85°C
Contact Rating: 250Vac 5A, 125Vac 5A

Approvals

VDE (EN)

Stock information temporarily unavailable.

EGP 10,610.40

EGP 530.52 Each (In a Bag of 20) (ex VAT)

Saia-Burgess Plunger Snap Action Micro Switch, Pre-wired Terminal, 5 A @ 250 V ac, SPDT, IP6K7

EGP 10,610.40

EGP 530.52 Each (In a Bag of 20) (ex VAT)

Saia-Burgess Plunger Snap Action Micro Switch, Pre-wired Terminal, 5 A @ 250 V ac, SPDT, IP6K7
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Actuator Type

Plunger

Terminal Type

Pre-wired

Contact Current Rating

5 A @ 250 V ac

Contact Configuration

SPDT

IP Rating

IP6K7

Operating Force

2.5 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Fine Silver

Case Material

Glass Fibre Reinforced PA

Mechanical Life

10^5Operations

Release Force

0.5N

Operating Temperature Range

-40 → +85°C

Country of Origin

Poland

Product details

IP67, V4LS Snap Action Microswitch with Long Overtravel

Long overtravel of 2.2mm minimum
IP67 sealed with 500mm flying leads
Single pole changeover
Choice of standard plunger or metal lever
Polyacetal (POM) actuator and Glass Fibre Reinforced Polyamide (PA 6.6) case
Sealed
Operating Temperature Range: -40 to + 85°C
Contact Rating: 250Vac 5A, 125Vac 5A

Approvals

VDE (EN)