Hazardous Product

Saft 3.6V Lithium Thionyl Chloride C Battery

RS Stock No.: 860-2809Brand: SaftManufacturers Part No.: LSH14LIGHT
brand-logo
View all in C Batteries

Technical Document

Specifications

Brand

Saft

Size

C

Chemistry

Lithium Thionyl Chloride

Nominal Voltage

3.6V

Terminal Type

Standard

Capacity

3.6Ah

Country of Origin

France

Product details

Saft Primary LSH 14 "Light" Lithium Thionyl Chloride 3.6 V Battery

The LSH 14 "Light" Lithium Thionyl Chloride 3.6 V battery from Saft is a high powered C size spiral cell battery that is ideal for use in a range of high energy devices. These powerful batteries offer a low self-discharge rate, high energy density and a wide operating temperature range, ensuring a reliable and secure power source with minimal discharge. The Saft 3.6 C type battery features a high voltage response that is stable during most the lifetime of the application, providing a battery that will perform at optimum level from start up.

Key Features

• Stainless steel container
• Hermetic glass-to-metal sealing
• Built-in safety vent
• Finish with 5 A fuse
• Non-flammable electrolyte

Benefits

• High voltage response, stable during most of the lifetime of the application
• High drain/pulse capability
• Wide operating temperature range (-60゚C/85゚C)
• Easy integration in compact system
• Low self-discharge rate (less than 3% after 1 year of storage at +20゚C)
• Non-restricted for transport

Typical Applications:

Due to the outstanding performance of the Saft LSH light range, these batteries are ideal for use in a range of applications that require a stable and powerful energy source such as:

• Radio communication and other military applications
• Alarms and security systems
• Beacons and emergency location transmitters
• GPS
• Metering systems
• Sonobuoys

FAQs

Are Lithium Thionyl Chloride Batteries Harmful?

Lithium Thionyl Chloride batteries can sometimes leak a substance called potassium hydroxide which is a caustic agent that can cause eye, skin and respiratory irritations. This risk is reduced by not mixing different manufacturer battery types, batteries of different chemistry and by the replacement of all batteries at the same time.

How to dispose of Lithium Thionyl Chloride Batteries?

Recycle responsibly, a wide range of schemes are available.

Safety Advice

• Keep out of sight and reach of children.
• Fire, explosion and burn hazard - do not recharge, short circuit, crush, disassemble, incinerate
• Due to the high terminal voltage (3.6V), they are not suitable as direct replacements for other battery technologies in the same can sizes.

Guidance

• Always install the batteries correctly as per instruction
• Ensure that the contact points are clean and conductive
• Do not mix different types of battery
• Do not heat or attempt to recharge the battery
• Do not dispose of in a fire

You may be interested in
Stock information temporarily unavailable.

EGP 2,603.78

EGP 2,603.78 Each (ex VAT)

Saft 3.6V Lithium Thionyl Chloride C Battery

EGP 2,603.78

EGP 2,603.78 Each (ex VAT)

Saft 3.6V Lithium Thionyl Chloride C Battery
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Saft

Size

C

Chemistry

Lithium Thionyl Chloride

Nominal Voltage

3.6V

Terminal Type

Standard

Capacity

3.6Ah

Country of Origin

France

Product details

Saft Primary LSH 14 "Light" Lithium Thionyl Chloride 3.6 V Battery

The LSH 14 "Light" Lithium Thionyl Chloride 3.6 V battery from Saft is a high powered C size spiral cell battery that is ideal for use in a range of high energy devices. These powerful batteries offer a low self-discharge rate, high energy density and a wide operating temperature range, ensuring a reliable and secure power source with minimal discharge. The Saft 3.6 C type battery features a high voltage response that is stable during most the lifetime of the application, providing a battery that will perform at optimum level from start up.

Key Features

• Stainless steel container
• Hermetic glass-to-metal sealing
• Built-in safety vent
• Finish with 5 A fuse
• Non-flammable electrolyte

Benefits

• High voltage response, stable during most of the lifetime of the application
• High drain/pulse capability
• Wide operating temperature range (-60゚C/85゚C)
• Easy integration in compact system
• Low self-discharge rate (less than 3% after 1 year of storage at +20゚C)
• Non-restricted for transport

Typical Applications:

Due to the outstanding performance of the Saft LSH light range, these batteries are ideal for use in a range of applications that require a stable and powerful energy source such as:

• Radio communication and other military applications
• Alarms and security systems
• Beacons and emergency location transmitters
• GPS
• Metering systems
• Sonobuoys

FAQs

Are Lithium Thionyl Chloride Batteries Harmful?

Lithium Thionyl Chloride batteries can sometimes leak a substance called potassium hydroxide which is a caustic agent that can cause eye, skin and respiratory irritations. This risk is reduced by not mixing different manufacturer battery types, batteries of different chemistry and by the replacement of all batteries at the same time.

How to dispose of Lithium Thionyl Chloride Batteries?

Recycle responsibly, a wide range of schemes are available.

Safety Advice

• Keep out of sight and reach of children.
• Fire, explosion and burn hazard - do not recharge, short circuit, crush, disassemble, incinerate
• Due to the high terminal voltage (3.6V), they are not suitable as direct replacements for other battery technologies in the same can sizes.

Guidance

• Always install the batteries correctly as per instruction
• Ensure that the contact points are clean and conductive
• Do not mix different types of battery
• Do not heat or attempt to recharge the battery
• Do not dispose of in a fire

You may be interested in