Technical Document
Specifications
Brand
S2Ceb-Groupe CaeType
Rack Panel
Colour
Black
Material
Steel
Width
44.5mm
Dimensions
483 x 44.50mm
Rack Units
1U
Length
483mm
Country of Origin
Italy
Stock information temporarily unavailable.
EGP 2,991.13
EGP 2,991.13 Each (ex VAT)
S2Ceb-Groupe Cae Black Steel Rack Panel, 1U, 483 x 44.50mm
1
EGP 2,991.13
EGP 2,991.13 Each (ex VAT)
S2Ceb-Groupe Cae Black Steel Rack Panel, 1U, 483 x 44.50mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
S2Ceb-Groupe CaeType
Rack Panel
Colour
Black
Material
Steel
Width
44.5mm
Dimensions
483 x 44.50mm
Rack Units
1U
Length
483mm
Country of Origin
Italy