Technical Document
Specifications
Brand
S2Ceb-Groupe CaeAudio Cable Type
Audio & Control Cable
Number of Cores
8
Cross Sectional Area
0.22 mm²
Screened/Unscreened
Screened
Insulation material
PE
Outer Diameter
9.1mm
Length
25m
CPR Certification
Eca
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Fire Behaviour
Flame Retardant
Sheath Colour
Black
American Wire Gauge
24 AWG
Conductor Material
Bare Copper
Voltage Rating
250 V
Size of Strands
0.2 mm
Drain Wire
Yes
Screen Type
Aluminium Tape
Number of Strands
7
Shielded/Unshielded
Shielded
Sheath Material
PVC
Standards Met
Euroclass Eca
Cable Shape
Twisted Pair
Series
MPAI
Conductor Strand Type
Stranded
Core Strands
7/0.2 mm
Country of Origin
Italy
Product details
Shielded audio multi-pair cables for MPAI fixed applications
These cables consist of pairs that are shielded and individually insulated.
Each twisted pair is numbered (black marking on grey sheath) and features an earth drain for quick and easy wiring.
They are extremely solid and can withstand being pulled along cable ducts.
Double shielding stiffens the cables and makes them ideal for use in fixed applications.
EGP 18,983.85
EGP 18,983.85 1 Reel of 25 Metres (ex VAT)
1
EGP 18,983.85
EGP 18,983.85 1 Reel of 25 Metres (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
S2Ceb-Groupe CaeAudio Cable Type
Audio & Control Cable
Number of Cores
8
Cross Sectional Area
0.22 mm²
Screened/Unscreened
Screened
Insulation material
PE
Outer Diameter
9.1mm
Length
25m
CPR Certification
Eca
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Fire Behaviour
Flame Retardant
Sheath Colour
Black
American Wire Gauge
24 AWG
Conductor Material
Bare Copper
Voltage Rating
250 V
Size of Strands
0.2 mm
Drain Wire
Yes
Screen Type
Aluminium Tape
Number of Strands
7
Shielded/Unshielded
Shielded
Sheath Material
PVC
Standards Met
Euroclass Eca
Cable Shape
Twisted Pair
Series
MPAI
Conductor Strand Type
Stranded
Core Strands
7/0.2 mm
Country of Origin
Italy
Product details
Shielded audio multi-pair cables for MPAI fixed applications
These cables consist of pairs that are shielded and individually insulated.
Each twisted pair is numbered (black marking on grey sheath) and features an earth drain for quick and easy wiring.
They are extremely solid and can withstand being pulled along cable ducts.
Double shielding stiffens the cables and makes them ideal for use in fixed applications.