Technical Document
Specifications
Brand
RulandShaft Diameter
10mm
One/Two Piece
One Piece
Material
Carbon Steel
Single/Double Wide
Single
Outside Diameter
24mm
Fastening
Clamp Screw
Threaded Bore Size
M3 x 10
Width
9mm
Finish
Black Oxide
Country of Origin
United States
Stock information temporarily unavailable.
EGP 635.38
EGP 635.38 Each (ex VAT)
Ruland Shaft Collar, One Piece, Clamp Screw, Bore 10mm, OD 24mm, W 9mm, Carbon Steel
1
EGP 635.38
EGP 635.38 Each (ex VAT)
Ruland Shaft Collar, One Piece, Clamp Screw, Bore 10mm, OD 24mm, W 9mm, Carbon Steel
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RulandShaft Diameter
10mm
One/Two Piece
One Piece
Material
Carbon Steel
Single/Double Wide
Single
Outside Diameter
24mm
Fastening
Clamp Screw
Threaded Bore Size
M3 x 10
Width
9mm
Finish
Black Oxide
Country of Origin
United States