Ruland Flexible Coupling Flector 19.1mm

RS Stock No.: 745-8181Brand: RulandManufacturers Part No.: OD12/19-NL
brand-logo
View all in Flexible Coupling Flectors

Technical Document

Specifications

Brand

Ruland

Size

19.1mm

Coupling Types

Oldham Coupling

Torque Rating

0.57Nm

Misalignment - Angular

0.5°

Misalignment - Axial

0.1mm

Misalignment - Parallel

0.2mm

Country of Origin

United States

Product details

Torque Discs

Nylon discs (resilient) - help dampen vibration and noise,Acetal discs (backlash-free) - designed for precise applications requiring zero backlash and higher torque capacity

Ruland Oldham Style Couplings

Paradrive™ couplings are ideal for motion control applications, especially those utilising stepper or servo motors. Their low inertia design is ideally suited to higher speed applications and where electrical isolation is also required. Small angular and axial misalignments may be accommodated.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Ruland Flexible Coupling Flector 19.1mm
EGP 4,711.211 Bag of 10 (ex VAT)

EGP 4,963.23

EGP 4,963.23 1 Bag of 10 (ex VAT)

Ruland Flexible Coupling Flector 19.1mm

EGP 4,963.23

EGP 4,963.23 1 Bag of 10 (ex VAT)

Ruland Flexible Coupling Flector 19.1mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Ruland Flexible Coupling Flector 19.1mm
EGP 4,711.211 Bag of 10 (ex VAT)

Technical Document

Specifications

Brand

Ruland

Size

19.1mm

Coupling Types

Oldham Coupling

Torque Rating

0.57Nm

Misalignment - Angular

0.5°

Misalignment - Axial

0.1mm

Misalignment - Parallel

0.2mm

Country of Origin

United States

Product details

Torque Discs

Nylon discs (resilient) - help dampen vibration and noise,Acetal discs (backlash-free) - designed for precise applications requiring zero backlash and higher torque capacity

Ruland Oldham Style Couplings

Paradrive™ couplings are ideal for motion control applications, especially those utilising stepper or servo motors. Their low inertia design is ideally suited to higher speed applications and where electrical isolation is also required. Small angular and axial misalignments may be accommodated.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Ruland Flexible Coupling Flector 19.1mm
EGP 4,711.211 Bag of 10 (ex VAT)