Ruland Shaft Collar, One Piece, Clamp Screw, Bore 16mm, OD 34mm, W 29mm, Steel

RS Stock No.: 700-6917Brand: RulandManufacturers Part No.: MWCL-16-F
brand-logo
View all in Shaft Collars

Technical Document

Specifications

Brand

Ruland

Shaft Diameter

16mm

One/Two Piece

One Piece

Material

Steel

Single/Double Wide

Double

Outside Diameter

34mm

Fastening

Clamp Screw

Threaded Bore Size

M5

Width

29mm

Finish

Black Oxide

Country of Origin

United States

Product details

Double Wide One-Piece Clamp Style Collars

Does not mark shaft
Single point faced
Excellent for high axial loads
Supplied with clamping screw

Stock information temporarily unavailable.

EGP 2,848.11

EGP 2,848.11 Each (ex VAT)

Ruland Shaft Collar, One Piece, Clamp Screw, Bore 16mm, OD 34mm, W 29mm, Steel

EGP 2,848.11

EGP 2,848.11 Each (ex VAT)

Ruland Shaft Collar, One Piece, Clamp Screw, Bore 16mm, OD 34mm, W 29mm, Steel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Ruland

Shaft Diameter

16mm

One/Two Piece

One Piece

Material

Steel

Single/Double Wide

Double

Outside Diameter

34mm

Fastening

Clamp Screw

Threaded Bore Size

M5

Width

29mm

Finish

Black Oxide

Country of Origin

United States

Product details

Double Wide One-Piece Clamp Style Collars

Does not mark shaft
Single point faced
Excellent for high axial loads
Supplied with clamping screw