Ruland MSPX-8-8-F Coupler, 24mm Outside Diameter

RS Stock No.: 449-0384Brand: RulandManufacturers Part No.: MSPX-8-8-F
brand-logo
View all in Rigid Couplings

Technical Document

Specifications

Brand

Ruland

Bore

8mm

Length

35mm

Outside Diameter

24mm

Coupling Type

Shaft Coupling

Material

Black Oxide Steel

Country of Origin

United States

Product details

Steel Couplers with Black Oxide Finish

Stock information temporarily unavailable.

EGP 5,637.50

EGP 5,637.50 Each (ex VAT)

Ruland MSPX-8-8-F Coupler, 24mm Outside Diameter

EGP 5,637.50

EGP 5,637.50 Each (ex VAT)

Ruland MSPX-8-8-F Coupler, 24mm Outside Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Ruland

Bore

8mm

Length

35mm

Outside Diameter

24mm

Coupling Type

Shaft Coupling

Material

Black Oxide Steel

Country of Origin

United States

Product details

Steel Couplers with Black Oxide Finish