Ruland Shaft Collar, Two Piece, Clamp Screw, Bore 25mm, OD 45mm, W 15mm, Plastic

RS Stock No.: 449-0722Brand: RulandManufacturers Part No.: MSP-25-P
brand-logo
View all in Shaft Collars

Technical Document

Specifications

Brand

Ruland

Shaft Diameter

25mm

One/Two Piece

Two Piece

Material

Plastic

Outside Diameter

45mm

Fastening

Clamp Screw

Threaded Bore Size

M6

Width

15mm

Finish

Plain

Country of Origin

United States

Product details

Plastic Collars

One and two piece collars in plastic
Collars do not score the shaft
Easily installed and adjusted

Stock information temporarily unavailable.

EGP 1,722.30

EGP 1,722.30 Each (ex VAT)

Ruland Shaft Collar, Two Piece, Clamp Screw, Bore 25mm, OD 45mm, W 15mm, Plastic

EGP 1,722.30

EGP 1,722.30 Each (ex VAT)

Ruland Shaft Collar, Two Piece, Clamp Screw, Bore 25mm, OD 45mm, W 15mm, Plastic
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Ruland

Shaft Diameter

25mm

One/Two Piece

Two Piece

Material

Plastic

Outside Diameter

45mm

Fastening

Clamp Screw

Threaded Bore Size

M6

Width

15mm

Finish

Plain

Country of Origin

United States

Product details

Plastic Collars

One and two piece collars in plastic
Collars do not score the shaft
Easily installed and adjusted