Ruland Shaft Collar, Two Piece, Clamp Screw, Bore 25mm, OD 45mm, W 15mm, Aluminium

RS Stock No.: 435-1116Brand: RulandManufacturers Part No.: MSP-25-A
brand-logo
View all in Shaft Collars

Technical Document

Specifications

Brand

Ruland

Shaft Diameter

25mm

One/Two Piece

Two Piece

Material

Aluminium

Outside Diameter

45mm

Fastening

Clamp Screw

Threaded Bore Size

M6

Width

15mm

Finish

Gloss

Country of Origin

United States

Product details

Aluminium Collars

Clamp shaft collars do not mar the shaft, are easy to remove and are indefinitely adjustable. They are commonly used for guiding, spacing, stopping, mounting and component alignment. Equipment manufacturers benefit from the tightly controlled face to bore perpendicularity of Ruland shaft collars (TIR of ≤ 0.002" or 0.05 mm). Perpendicularity is critical for alignment when the shaft collar is used as a load bearing face, mechanical stop or for mounting components such as gears or bearings. Proprietary processes have been developed by Ruland to maintain superior fit, finish, and holding power. Ruland stamps the name and bore size on every shaft collar for ease of identification. 2 piece styles are mated throughout the manufacturing process for proper fit and alignment. Forged screws test beyond DIN 912 12.9 to ensure maximum holding power. All shaft collars are machined from solid bar stock to a fine burr free finish and sourced exclusively from North American mills. Ruland uses high grade 2024 aluminium for increased screw seating torque. All products are RoHS2 and REACH compliant and manufactured in our Marlborough, MA factory.

One and two piece collars in aluminium
Collars do not score the shaft
Easily installed and adjusted

EGP 1,624.39

EGP 1,624.39 Each (ex VAT)

Ruland Shaft Collar, Two Piece, Clamp Screw, Bore 25mm, OD 45mm, W 15mm, Aluminium

EGP 1,624.39

EGP 1,624.39 Each (ex VAT)

Ruland Shaft Collar, Two Piece, Clamp Screw, Bore 25mm, OD 45mm, W 15mm, Aluminium

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Ruland

Shaft Diameter

25mm

One/Two Piece

Two Piece

Material

Aluminium

Outside Diameter

45mm

Fastening

Clamp Screw

Threaded Bore Size

M6

Width

15mm

Finish

Gloss

Country of Origin

United States

Product details

Aluminium Collars

Clamp shaft collars do not mar the shaft, are easy to remove and are indefinitely adjustable. They are commonly used for guiding, spacing, stopping, mounting and component alignment. Equipment manufacturers benefit from the tightly controlled face to bore perpendicularity of Ruland shaft collars (TIR of ≤ 0.002" or 0.05 mm). Perpendicularity is critical for alignment when the shaft collar is used as a load bearing face, mechanical stop or for mounting components such as gears or bearings. Proprietary processes have been developed by Ruland to maintain superior fit, finish, and holding power. Ruland stamps the name and bore size on every shaft collar for ease of identification. 2 piece styles are mated throughout the manufacturing process for proper fit and alignment. Forged screws test beyond DIN 912 12.9 to ensure maximum holding power. All shaft collars are machined from solid bar stock to a fine burr free finish and sourced exclusively from North American mills. Ruland uses high grade 2024 aluminium for increased screw seating torque. All products are RoHS2 and REACH compliant and manufactured in our Marlborough, MA factory.

One and two piece collars in aluminium
Collars do not score the shaft
Easily installed and adjusted