Technical Document
Specifications
Brand
RulandBore
15mm
Outside Diameter
34mm
Length
50mm
Coupling Type
Clamp Coupling
Country of Origin
United States
Stock information temporarily unavailable.
P.O.A.
Ruland MCLX-15-15-SS Rigid Shaft Coupling, 34mm Outside Diameter
1
P.O.A.
Ruland MCLX-15-15-SS Rigid Shaft Coupling, 34mm Outside Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RulandBore
15mm
Outside Diameter
34mm
Length
50mm
Coupling Type
Clamp Coupling
Country of Origin
United States