Ruland MCLC-20-20-F Coupler, 42mm Outside Diameter

RS Stock No.: 296-9917Brand: RulandManufacturers Part No.: MCLC-20-20-F
brand-logo
View all in Rigid Couplings

Technical Document

Specifications

Brand

Ruland

Bore

20mm

Outside Diameter

42mm

Coupling Type

Shaft Coupling

Length

65mm

Material

Black Oxide Steel

Country of Origin

United States

Product details

Mild Steel

Does not score the shaft
Precision honed bore
Easy installation and adjustment
Manufactured with corrosion resistant black finish

Stock information temporarily unavailable.

EGP 4,164.12

EGP 4,164.12 Each (ex VAT)

Ruland MCLC-20-20-F Coupler, 42mm Outside Diameter

EGP 4,164.12

EGP 4,164.12 Each (ex VAT)

Ruland MCLC-20-20-F Coupler, 42mm Outside Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Ruland

Bore

20mm

Outside Diameter

42mm

Coupling Type

Shaft Coupling

Length

65mm

Material

Black Oxide Steel

Country of Origin

United States

Product details

Mild Steel

Does not score the shaft
Precision honed bore
Easy installation and adjustment
Manufactured with corrosion resistant black finish