Ruland Collar One Piece Clamp Screw, Bore 25mm, OD 45mm, W 15mm, Steel

RS Stock No.: 289-9593Brand: RulandManufacturers Part No.: MCL-25-F
brand-logo
View all in Shaft Collars

Technical Document

Specifications

Brand

Ruland

Shaft Diameter

25mm

One/Two Piece

One Piece

Material

Steel

Outside Diameter

45mm

Fastening

Clamp Screw

Threaded Bore Size

M6

Width

15mm

Finish

Black Oxide

You may be interested in

P.O.A.

Ruland Collar One Piece Clamp Screw, Bore 25mm, OD 45mm, W 15mm, Steel

P.O.A.

Ruland Collar One Piece Clamp Screw, Bore 25mm, OD 45mm, W 15mm, Steel

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Ruland

Shaft Diameter

25mm

One/Two Piece

One Piece

Material

Steel

Outside Diameter

45mm

Fastening

Clamp Screw

Threaded Bore Size

M6

Width

15mm

Finish

Black Oxide

You may be interested in