Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Ruland, 25.4mm Outside Diameter, 10mm Bore, 33.3mm Length Bellows Coupling

RS Stock No.: 363-7706Brand: RulandManufacturers Part No.: MBS25-10-10-A
brand-logo
View all in Flexible Couplings

Technical Document

Specifications

Brand

Ruland

Bore

10mm

Outside Diameter

25.4mm

Length

33.3mm

Fastening Type

Set Screw

Torque Rating

6.8Nm

Torsional Stiffness

27°/Nm

Misalignment - Angular

1.5°

Misalignment - Parallel

0.1mm

Misalignment - Axial

0.3mm

Bellows Material

Stainless Steel

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Ruland, 25.4mm Outside Diameter, 10mm Bore, 33.3mm Length Bellows Coupling

P.O.A.

Ruland, 25.4mm Outside Diameter, 10mm Bore, 33.3mm Length Bellows Coupling
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Ruland

Bore

10mm

Outside Diameter

25.4mm

Length

33.3mm

Fastening Type

Set Screw

Torque Rating

6.8Nm

Torsional Stiffness

27°/Nm

Misalignment - Angular

1.5°

Misalignment - Parallel

0.1mm

Misalignment - Axial

0.3mm

Bellows Material

Stainless Steel

You may be interested in