Technical Document
Specifications
Brand
RubyconCapacitance
680µF
Voltage
35V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 23mm
Height
23mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
10000h
Series
ZLH
Ripple Current
2.25A
Leakage Current
0.01 CV or 3 μA
Tolerance
±20%
Product details
ZLH Series
ZLH Series 105°C Miniaturized, Long Life, Low impedance Aluminium Electrolytic Capacitor
High Endurance, Load Life: 6000 to 10000h at 105°C
EGP 311.20
EGP 62.24 Each (In a Pack of 5) (ex VAT)
Standard
5
EGP 311.20
EGP 62.24 Each (In a Pack of 5) (ex VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RubyconCapacitance
680µF
Voltage
35V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 23mm
Height
23mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
10000h
Series
ZLH
Ripple Current
2.25A
Leakage Current
0.01 CV or 3 μA
Tolerance
±20%
Product details
ZLH Series
ZLH Series 105°C Miniaturized, Long Life, Low impedance Aluminium Electrolytic Capacitor
High Endurance, Load Life: 6000 to 10000h at 105°C