Rubycon 220μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - 35YXG220MEFC10X12.5

RS Stock No.: 172-6166Brand: RubyconManufacturers Part No.: 35YXG220MEFC10X12.5
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

Rubycon

Capacitance

220µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 12.5mm

Height

12.5mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

5000h

Series

YXG

Leakage Current

3 μA

Tolerance

±20%

Ripple Current

288mA

Country of Origin

Japan

Product details

YXG Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 19,970.00

EGP 19.97 Each (In a Box of 1000) (ex VAT)

Rubycon 220μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - 35YXG220MEFC10X12.5

EGP 19,970.00

EGP 19.97 Each (In a Box of 1000) (ex VAT)

Rubycon 220μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - 35YXG220MEFC10X12.5
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Rubycon

Capacitance

220µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 12.5mm

Height

12.5mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

5000h

Series

YXG

Leakage Current

3 μA

Tolerance

±20%

Ripple Current

288mA

Country of Origin

Japan

Product details

YXG Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more