Technical Document
Specifications
Brand
RubyconCapacitance
470µF
Voltage
25V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 20mm
Height
20mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lifetime
4000h
Lead Pitch
3.5mm
Tolerance
±20%
Ripple Current
2.38A
Series
ZLK
Leakage Current
0.01 μA
Country of Origin
Japan
Product details
ZLK Series
EGP 22,920.00
EGP 22.92 Each (In a Box of 1000) (ex VAT)
1000
EGP 22,920.00
EGP 22.92 Each (In a Box of 1000) (ex VAT)
1000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RubyconCapacitance
470µF
Voltage
25V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 20mm
Height
20mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lifetime
4000h
Lead Pitch
3.5mm
Tolerance
±20%
Ripple Current
2.38A
Series
ZLK
Leakage Current
0.01 μA
Country of Origin
Japan
Product details