Rubycon 2200μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - 25ZLH2200MEFC12.5X30

RS Stock No.: 703-7529Brand: RubyconManufacturers Part No.: 25ZLH2200MEFC12.5X30
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

Rubycon

Capacitance

2200µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 30mm

Height

30mm

Minimum Operating Temperature

-40°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

10000h

Series

ZLH

Ripple Current

3.45A

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

Product details

ZLH Series

ZLH Series 105°C Miniaturized, Long Life, Low impedance Aluminium Electrolytic Capacitor
High Endurance, Load Life: 6000 to 10000h at 105°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 476.40

EGP 95.28 Each (In a Pack of 5) (ex VAT)

Rubycon 2200μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - 25ZLH2200MEFC12.5X30
Select packaging type

EGP 476.40

EGP 95.28 Each (In a Pack of 5) (ex VAT)

Rubycon 2200μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - 25ZLH2200MEFC12.5X30
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Rubycon

Capacitance

2200µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 30mm

Height

30mm

Minimum Operating Temperature

-40°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

10000h

Series

ZLH

Ripple Current

3.45A

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

Product details

ZLH Series

ZLH Series 105°C Miniaturized, Long Life, Low impedance Aluminium Electrolytic Capacitor
High Endurance, Load Life: 6000 to 10000h at 105°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more