Rubycon 330μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - 25ZLG330MEFC10X12.5

RS Stock No.: 172-7494Brand: RubyconManufacturers Part No.: 25ZLG330MEFC10X12.5
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

Rubycon

Capacitance

330µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 12.5mm

Height

12.5mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

4000h

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

Ripple Current

1.43A

Series

ZLG

Country of Origin

Japan

Product details

ZLG Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 58,320.00

EGP 58.32 Each (In a Box of 1000) (ex VAT)

Rubycon 330μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - 25ZLG330MEFC10X12.5

EGP 58,320.00

EGP 58.32 Each (In a Box of 1000) (ex VAT)

Rubycon 330μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - 25ZLG330MEFC10X12.5
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Rubycon

Capacitance

330µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 12.5mm

Height

12.5mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

4000h

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

Ripple Current

1.43A

Series

ZLG

Country of Origin

Japan

Product details

ZLG Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more