Rubycon 22μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - 25ML22MEFC5X5

RS Stock No.: 704-7823Brand: RubyconManufacturers Part No.: 25ML22MEFC5X5
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

Rubycon

Capacitance

22µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 5mm

Height

5mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lead Pitch

2mm

Lifetime

3000h

Series

ML

Ripple Current

42mA

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

Product details

ML Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 499.50

EGP 9.99 Each (In a Pack of 50) (ex VAT)

Rubycon 22μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - 25ML22MEFC5X5
Select packaging type

EGP 499.50

EGP 9.99 Each (In a Pack of 50) (ex VAT)

Rubycon 22μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - 25ML22MEFC5X5
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Rubycon

Capacitance

22µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 5mm

Height

5mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lead Pitch

2mm

Lifetime

3000h

Series

ML

Ripple Current

42mA

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

Product details

ML Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more