RS PRO Slot M3.5 Raised (Countersunk) Steel Machine Screws DIN 964 x 40.0mm

RS Stock No.: 850-7467Brand: RS PROManufacturers Part No.: ZZP10110
brand-logo
View all in Machine Screws

Technical Document

Specifications

Brand

RS Pro

Head Shape

Raised (Countersunk)

Drive Type

Slot

Length Metric

40.0mm

Thread Size Metric

M3.5

Material

Steel

Standards Met

DIN 964

Finish

Nickel Plated

Thread Pitch

0.60mm

Country of Origin

Taiwan, Province Of China

Product details

RS Machine/Electric Plug Socket Screws

These Machine Screws from RS are produced in mild steel with a nickel-plated finish. Also known as Electric Plug Socket Screws, these high-quality machine screws come in longer lengths making them easier to install.
The bright nickel-plated finish makes these screws ideal for use with chrome accessories.
Relevant to damp environments.
Steel nickel plated finish suits most electrical switch and socket finishes.

You may be interested in

EGP 841.70

EGP 841.70 1 Bag of 100 (ex VAT)

RS PRO Slot M3.5 Raised (Countersunk) Steel Machine Screws DIN 964 x 40.0mm

EGP 841.70

EGP 841.70 1 Bag of 100 (ex VAT)

RS PRO Slot M3.5 Raised (Countersunk) Steel Machine Screws DIN 964 x 40.0mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Head Shape

Raised (Countersunk)

Drive Type

Slot

Length Metric

40.0mm

Thread Size Metric

M3.5

Material

Steel

Standards Met

DIN 964

Finish

Nickel Plated

Thread Pitch

0.60mm

Country of Origin

Taiwan, Province Of China

Product details

RS Machine/Electric Plug Socket Screws

These Machine Screws from RS are produced in mild steel with a nickel-plated finish. Also known as Electric Plug Socket Screws, these high-quality machine screws come in longer lengths making them easier to install.
The bright nickel-plated finish makes these screws ideal for use with chrome accessories.
Relevant to damp environments.
Steel nickel plated finish suits most electrical switch and socket finishes.

You may be interested in