Zinc Plated Steel Coach Bolt, 7/16-14 x 1 3/4in
RS Stock No.: 245-6554Brand: RS PRO

Technical Document
Specifications
Brand
RS ProLength
1 3/4in
Thread Size
7/16-14
Grade
Grade A
Material
Steel
Steel Type
Mild Steel
Imperial or Metric
Imperial
Finish
Zinc Plated
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 50) (ex VAT)
Zinc Plated Steel Coach Bolt, 7/16-14 x 1 3/4in
50
P.O.A.
Each (In a Pack of 50) (ex VAT)
Zinc Plated Steel Coach Bolt, 7/16-14 x 1 3/4in
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength
1 3/4in
Thread Size
7/16-14
Grade
Grade A
Material
Steel
Steel Type
Mild Steel
Imperial or Metric
Imperial
Finish
Zinc Plated