Zinc Plated Steel Coach Bolt, 5/16in x 3in

RS Stock No.: 245-3617Brand: RS PRO
brand-logo
View all in Coach Bolts

Technical Document

Specifications

Brand

RS Pro

Length

3in

Thread Size

5/16in

Grade

Grade A

Material

Steel

Steel Type

Mild Steel

Imperial or Metric

Imperial

Stainless Steel Type

Mild Steel

Finish

Zinc Plated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 3,241.50

EGP 64.83 Each (In a Pack of 50) (ex VAT)

Zinc Plated Steel Coach Bolt, 5/16in x 3in

EGP 3,241.50

EGP 64.83 Each (In a Pack of 50) (ex VAT)

Zinc Plated Steel Coach Bolt, 5/16in x 3in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Length

3in

Thread Size

5/16in

Grade

Grade A

Material

Steel

Steel Type

Mild Steel

Imperial or Metric

Imperial

Stainless Steel Type

Mild Steel

Finish

Zinc Plated

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more