Yoke Track Roller 5mm ID, 16mm OD

Technical Document
Specifications
Brand
RS ProRoller Diameter
16mm
Roller Length
12mm
Type
Yoke
Bore Size
5mm
Static Load Rating
3800N
Dynamic Load Rating
3700N
Ring Slide & Track System Bearing Type
Eccentric
Country of Origin
China
Product details
Yoke Type Track Roller
Suitable for use as eccentric rollers, guide rollers, rocker valve rollers, cam rollers in slideways or pressure rollers
Will also fit user's stud variations
Crown ground outside diameter, r = 500mm
Operating temperature -30°C to +100°C
EGP 1,279.63
EGP 1,279.63 Each (ex VAT)
1
EGP 1,279.63
EGP 1,279.63 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProRoller Diameter
16mm
Roller Length
12mm
Type
Yoke
Bore Size
5mm
Static Load Rating
3800N
Dynamic Load Rating
3700N
Ring Slide & Track System Bearing Type
Eccentric
Country of Origin
China
Product details
Yoke Type Track Roller
Suitable for use as eccentric rollers, guide rollers, rocker valve rollers, cam rollers in slideways or pressure rollers
Will also fit user's stud variations
Crown ground outside diameter, r = 500mm
Operating temperature -30°C to +100°C