Yoke Cam Follower 12mm ID, 32mm OD

Technical Document
Specifications
Brand
RS ProRoller Diameter
32mm
Roller Length
15mm
Type
Yoke
Bore Size
12mm
Static Load Rating
11000N
Dynamic Load Rating
8700N
Ring Slide & Track System Bearing Type
Eccentric
Product details
Yoke Type Track Roller
Suitable for use as eccentric rollers, guide rollers, rocker valve rollers, cam rollers in slideways or pressure rollers
Will also fit user's stud variations
Crown ground outside diameter, r = 500mm
Operating temperature -30°C to +100°C
EGP 2,323.21
EGP 2,323.21 Each (ex VAT)
1
EGP 2,323.21
EGP 2,323.21 Each (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProRoller Diameter
32mm
Roller Length
15mm
Type
Yoke
Bore Size
12mm
Static Load Rating
11000N
Dynamic Load Rating
8700N
Ring Slide & Track System Bearing Type
Eccentric
Product details
Yoke Type Track Roller
Suitable for use as eccentric rollers, guide rollers, rocker valve rollers, cam rollers in slideways or pressure rollers
Will also fit user's stud variations
Crown ground outside diameter, r = 500mm
Operating temperature -30°C to +100°C