Yoke Cam Follower 10mm ID, 30mm OD

RS Stock No.: 471-291Brand: RS PRO
brand-logo
View all in Cam Followers

Technical Document

Specifications

Brand

RS Pro

Roller Diameter

30mm

Roller Length

15mm

Type

Yoke

Bore Size

10mm

Static Load Rating

9700N

Dynamic Load Rating

8100N

Ring Slide & Track System Bearing Type

Eccentric

You may be interested in

EGP 2,247.04

EGP 2,247.04 Each (ex VAT)

Yoke Cam Follower 10mm ID, 30mm OD

EGP 2,247.04

EGP 2,247.04 Each (ex VAT)

Yoke Cam Follower 10mm ID, 30mm OD

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Roller Diameter

30mm

Roller Length

15mm

Type

Yoke

Bore Size

10mm

Static Load Rating

9700N

Dynamic Load Rating

8100N

Ring Slide & Track System Bearing Type

Eccentric

You may be interested in