Vinyl Fire Safety Sign, Fire extinguisher With English Text Self-Adhesive

RS Stock No.: 763-1982Brand: RS PRO
brand-logo
View all in Fire Safety Signs

Technical Document

Specifications

Brand

RS Pro

Sign Description

Fire Extinguisher

Text Message

Fire Extinguisher

Material

Vinyl

Self-Adhesive

Yes

Height

100 mm

Text Language

English

Sign Text/Symbol

Symbol and Text

Colour

Red/White

Width

200mm

Sign or Label

Label

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

EGP 628.28

EGP 628.28 Each (ex VAT)

Vinyl Fire Safety Sign, Fire extinguisher With English Text Self-Adhesive

EGP 628.28

EGP 628.28 Each (ex VAT)

Vinyl Fire Safety Sign, Fire extinguisher With English Text Self-Adhesive
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Sign Description

Fire Extinguisher

Text Message

Fire Extinguisher

Material

Vinyl

Self-Adhesive

Yes

Height

100 mm

Text Language

English

Sign Text/Symbol

Symbol and Text

Colour

Red/White

Width

200mm

Sign or Label

Label

Country of Origin

United Kingdom

You may be interested in