Vinyl FIRE EXIT, Fire Exit, English, Exit Sign
RS Stock No.: 763-1939Brand: RS PRO

Technical Document
Specifications
Brand
RS ProSelf-Adhesive
Yes
Sign Description
FIRE EXIT
Material
Vinyl
Width
450mm
Sign or Label
Label
Text Message
Fire Exit
Text Language
English
Colour
Green/Yellow
Height
150 mm
Country of Origin
United Kingdom
Product details
Stock information temporarily unavailable.
EGP 1,128.48
EGP 1,128.48 Each (ex VAT)
Vinyl FIRE EXIT, Fire Exit, English, Exit Sign
1
EGP 1,128.48
EGP 1,128.48 Each (ex VAT)
Vinyl FIRE EXIT, Fire Exit, English, Exit Sign
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProSelf-Adhesive
Yes
Sign Description
FIRE EXIT
Material
Vinyl
Width
450mm
Sign or Label
Label
Text Message
Fire Exit
Text Language
English
Colour
Green/Yellow
Height
150 mm
Country of Origin
United Kingdom
Product details