RS PRO Pillow Block Bearing -, 19.04mm ID

RS Stock No.: 750-8942Brand: RS PROManufacturers Part No.: UCP204-12
brand-logo

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

19.04mm

Bearing Unit Type

Pillow Block

Material

Cast Iron

Centre Height

33.34mm

Mount Hole Size

1/2 in

Length

5in

Depth

1.22in

Overall Height

65.1mm

Mount Hole Centre-to-Centre

95.25mm

Country of Origin

China

Product details

Two-Bolt Pillow Block - Normal Duty

Two-Bolt Normal Duty Pillow Block Application

Two-Bolt Cast Iron Pillow Blocks are cost-effective bearing solutions where ease of maintenance is of primary importance. They are ideal, for example, for use within agricultural equipment, and similar applications.

Pillow Blocks - RS

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

EGP 1,295.16

EGP 1,295.16 Each (ex VAT)

RS PRO Pillow Block Bearing -, 19.04mm ID

EGP 1,295.16

EGP 1,295.16 Each (ex VAT)

RS PRO Pillow Block Bearing -, 19.04mm ID

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Inside Diameter

19.04mm

Bearing Unit Type

Pillow Block

Material

Cast Iron

Centre Height

33.34mm

Mount Hole Size

1/2 in

Length

5in

Depth

1.22in

Overall Height

65.1mm

Mount Hole Centre-to-Centre

95.25mm

Country of Origin

China

Product details

Two-Bolt Pillow Block - Normal Duty

Two-Bolt Normal Duty Pillow Block Application

Two-Bolt Cast Iron Pillow Blocks are cost-effective bearing solutions where ease of maintenance is of primary importance. They are ideal, for example, for use within agricultural equipment, and similar applications.

Pillow Blocks - RS

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in