Technical Document
Specifications
Brand
RS ProInside Diameter
25mm
Outside Diameter
52mm
Material
Stainless Steel
Static Load Rating
710kgf
Dynamic Load Rating
1100N
Country of Origin
China
Stock information temporarily unavailable.
EGP 11,530.00
EGP 2,306.00 Each (In a Pack of 5) (ex VAT)
RS PRO Spherical Bearing 25mm ID 52mm OD
5
EGP 11,530.00
EGP 2,306.00 Each (In a Pack of 5) (ex VAT)
RS PRO Spherical Bearing 25mm ID 52mm OD
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProInside Diameter
25mm
Outside Diameter
52mm
Material
Stainless Steel
Static Load Rating
710kgf
Dynamic Load Rating
1100N
Country of Origin
China